Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32WB55VGY7TR

STM32WB: 1 MB Flash 256 kB Flash Multiprotocol Wireless 32-bit MCU - WLCSP-100
$ 5.875
Production

Price and Stock

Inventory History

3 month trend:
-79.17%

CAD Models

Download STMicroelectronics STM32WB55VGY7TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of STMicroelectronics STM32WB55VGY7TR provided by its distributors.

STM32WB: 1 MB Flash 256 kB Flash Multiprotocol Wireless 32-bit MCU - WLCSP-100
Microcontroller 32-Bit ARM Cortex-M4 RISC 1M-Bytes Flash 100-Pin WLCSP T/R
6dBm, 5.2mA~12.7mA, 4.5mA, GFSK, 2.402GHz-2.48GHz, 2Mbps, ADC, I²C, SPI, UART, USART, USB, 100dBm, SMD
ULTRA-LOW-POWER DUAL CORE ARM CO / IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.2, Thread, Zigbee® 2.405GHz ~ 2.48GHz 100-UFBGA, WLCSP
BT+ZigBee Chip 2405MHz to 2480MHz 100-Pin WLCSP T/R
IC RF TXRX+MCU 802.15.4 100WLCSP
Stm32W |Stmicroelectronics STM32WB55VGY7TR
ULTRA-LOW-POWER DUAL CORE ARM CO
Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz, Cortex-M0+ 32MHz with 1 Mbyte of Flash memory, Bluetooth LE 5.0, 802.15.4, Zigbee, Thread, USB, LCD, AES-256, -40°C to 105°C, WLCSP 100L DIE 495 PITCH 0.4, RoHS
STMicroelectronics SCT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics