Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32WB55VGY6TR

STM32WB Series 1 MB Flash memory 256 kB SRAM Programmable Bluetooth - UFBGA-100
$ 5.48
Production

Price and Stock

Inventory History

3 month trend:
-71.43%

CAD Models

Download STMicroelectronics STM32WB55VGY6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of STMicroelectronics STM32WB55VGY6TR provided by its distributors.

STM32WB Series 1 MB Flash memory 256 kB SRAM Programmable Bluetooth - UFBGA-100
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 64MHz, CMOS, PBGA100
2Mbps 2.405GHz~2.48GHz 802.15.4,Bluetooth ADC,I2C,SPI,UART,USART,USB WLCSP-100 RF Transceiver ICs ROHS
MCU 32-Bit STM32WB55 ARM Cortex M4/ARM Cortex M0+ RISC 1MB Flash 1.8V/2.5V/3.3V 100-Pin WLCSP T/R
Avnet Japan
STM32WBSeries microcontroller, ARM Cortex M0+、 ARM Cortex M4kernel, 100needle, WLCSP100encapsulation
ULTRA-LOW-POWER DUAL CORE ARM CO / IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.2, Thread, Zigbee® 2.405GHz ~ 2.48GHz 100-UFBGA, WLCSP
BT+ZigBee Chip 2405MHz to 2480MHz 100-Pin WLCSP T/R
IC RF TXRX+MCU 802.15.4 100WLCSP
STMicroelectronics STM32WB55VGY6TR 单片机
RS APAC
微控制器, 64MHZ, ARM CORTEX-M4F/CORTEX-M0+;
ULTRA-LOW-POWER DUAL CORE ARM CO
Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz, Cortex-M0+ 32MHz with 1 Mbyte of Flash memory, Bluetooth LE 5.0, 802.15.4, Zigbee, Thread, USB, LCD, AES-256, -40°C to 85°C, WLCSP 100L DIE 495 PITCH 0.4, RoHS
STMicroelectronics SCT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics