Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32WB55REV6

MCU 32-Bit STM32WB55 ARM Cortex-M4F RISC 512KB Flash 1.71V to 3.6V 68-Pin UFQFPN T/R
$ 4.736
Production

Price and Stock

Inventory History

3 month trend:
-9.99%

CAD Models

Download STMicroelectronics STM32WB55REV6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2019-10-28
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics STM32WB55REV6 provided by its distributors.

MCU 32-Bit STM32WB55 ARM Cortex-M4F RISC 512KB Flash 1.71V to 3.6V 68-Pin UFQFPN T/R
VFQFPN-68(8x8) RF Transceiver ICs ROHS
ULTRA-LOW-POWER DUAL CORE ARM CO / IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.2, Thread, Zigbee® 2.405GHz ~ 2.48GHz 68-VFQFN Exposed Pad
STMICROELECTRONICS - STM32WB55REV6 - Microcontrolador, Familia STM32, Serie STM32WB, ARM Cortex-M4F, 32bit, 64MHz, VFQFPN-EP-68
Transceiver, 6dBm, 5.2mA~12.7mA, 802.15.4/BT, 4.5mA~7.9mA, 1-Ch, GFSK, 2.402GHz~2.48GHz, 3.6V, 2Mbps, I²C/SPI/UART/USART/USB, 100dBm, 1.71V, QFN, SMD, 8mm L × 8mm W
Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz, Cortex-M0+ 32MHz with 512 Kbyte of Flash memory, Bluetooth LE 5.0, 802.15.4, Zigbee, Thread, USB, LCD, AES-256, -40°C to 85°C, VFQFPN 8X8X1.0 68L PITCH 0.4, RoHS
STMicroelectronics SCT
MCU, CORTEX-M4F/M0+, 64MHZ, VFQFPN-EP-68; Product Range: STM32 Family STM32WB Series Microcontrollers; Architecture: ARM Cortex-M4F, ARM Cortex-M0+; MCU Core Size: 32bit; Program Memory Size: 512KB; RAM Memory Size: 256KB; CP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics