Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32WB55RCV6

MCU 32-Bit STM32WB55 ARM Cortex-M4F RISC 256KB Flash 1.71V to 3.6V 68-Pin UFQFPN T/R
$ 4.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32WB55RCV6.

IHS

Datasheet197 pages3 years ago

Inventory History

3 month trend:
-72.46%

CAD Models

Download STMicroelectronics STM32WB55RCV6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2019-10-28
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of STMicroelectronics STM32WB55RCV6 provided by its distributors.

MCU 32-Bit STM32WB55 ARM Cortex-M4F RISC 256KB Flash 1.71V to 3.6V 68-Pin UFQFPN T/R
STM32 Series 256 kB Flash SMT Bluetooth® 32-Bit Microcontroller - VFQFPN-68
ULTRA-LOW-POWER DUAL CORE ARM CO / IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.2, Thread, Zigbee® 2.405GHz ~ 2.48GHz 68-VFQFN Exposed Pad
100dBm Thread,Zigbee,Bluetooth V5.0 2.402GHz 3.6V 2.48GHz 2Mbps I²C,SPI,UART,USART,USB 1.71V QFN SMD mount 8mm(Length)*8mm(width)
Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz, Cortex-M0+ 32MHz with 256 Kbyte of Flash memory, Bluetooth LE 5.0, 802.15.4, Zigbee, Thread, USB, LCD, AES-256, -40°C to 85°C, VFQFPN 8X8X1.0 68L PITCH 0.4, RoHS
STMicroelectronics SCT
MCU, ARM CORTEX-M4F/M0+, VFQFPN-EP; Product Range: STM32 Family STM32WB Series Microcontrollers; Architecture: ARM Cortex-M4F, ARM Cortex-M0+; MCU Core Size: 32bit; Program Memory Size: 256KB; RAM Memory Size: 128KB; CPU Spee

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics