Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32WB55CGU6

MCU 32-Bit STM32WB55 ARM Cortex M4 RISC 1MB Flash 1.7V to 3.6V 48-Pin UFQFPN Tray
$ 5.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32WB55CGU6.

ODG (Origin Data Global)

Datasheet172 pages7 years ago

Inventory History

3 month trend:
+50.62%

CAD Models

Download STMicroelectronics STM32WB55CGU6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2019-10-28
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics STM32WB55CGU6 provided by its distributors.

MCU 32-Bit STM32WB55 ARM Cortex M4 RISC 1MB Flash 1.7V to 3.6V 48-Pin UFQFPN Tray
STM32WB55xx: 3.6 V 2 Mbps 2.48 GHz Multiprotocol wireless 32-bit MCU - UFQFN-48
STMICROELECTRONICS - STM32WB55CGU6 - Microcontrollore, famiglia STM32 serie STM32WB, ARM Cortex-M4F, 32bit, 64MHz, UFQFPN-EP-48
Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz, Cortex-M0+ 32MHz with 1 Mbyte of Flash memory, Bluetooth LE 5.0, 802.15.4, Zigbee, Thread, USB, LCD, AES-256, -40°C to 85°C, UFQFPN 48 7x7x0.55, RoHS
STMicroelectronics SCT
MCU, 32BIT, 64MHZ, UFQFPN-EP; Product Range: STM32 Family STM32WB Series Microcontrollers; Architecture: ARM Cortex-M4F, ARM Cortex-M0+; MCU Core Size: 32bit; Program Memory Size: 1MB; RAM Memory Size: 256KB; CPU Speed: 64MHz;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics