Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32MP157AAD3

MPU STM32MP157A RISC 32-Bit 650MHz 1.2V/1.35V/1.5V/1.8V/3.3V 257-Pin TFBGA Tray
$ 9.796
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32MP157AAD3.

Augswan

Datasheet251 pages7 years ago

Inventory History

3 month trend:
+1200%

CAD Models

Download STMicroelectronics STM32MP157AAD3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2019-02-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32MP157AAD3 provided by its distributors.

MPU STM32MP157A RISC 32-Bit 650MHz 1.2V/1.35V/1.5V/1.8V/3.3V 257-Pin TFBGA Tray
STM32MP1 Series 708 kB RAM 650 MHz 3.6 V SMT Microprocessor - TFBGA-257
RISC Microprocessor, 32-Bit, 650MHz, CMOS, PBGA257
Mpu, 32Bit, Cortex-A7/Cortex-M4 , Tfbga; |Stmicroelectronics STM32MP157AAD3
MPU ARM DUAL CORTEX-A7 650 MHZ A / ARM® Cortex®-A7 Microprocessor IC series 2 Core, 32-Bit 209MHz, 650MHz 257-TFBGA (10x10)
STMicroelectronics STM32MP1Series microcontroller, ARM Cortex A7, ARM Cortex M4kernel, 257needle, TFBGAencapsulation, 2CANpassageway
MPU, 32BIT, CORTEX-A7/CORTEX-M4 , TFBGA; Product Range: STM32 Family STM32MP1 Series Microprocessor; MPU Core Size: 32bit; Program Memory Size: 128KB; No. of Pins: 257Pins; MPU Case Style: TFBGA; Supply Voltage Min: 1.18V; Sup

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics