Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32MP153AAD3

MPU STM32MP153 RISC 32-Bit 650MHz 5V 257-Pin TFBGA Tray
$ 7.43
Production

Price and Stock

CAD Models

Download STMicroelectronics STM32MP153AAD3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2019-02-19
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of STMicroelectronics STM32MP153AAD3 provided by its distributors.

MPU STM32MP153 RISC 32-Bit 650MHz 5V 257-Pin TFBGA Tray
MPU with Arm Dual Cortex-A7 650 MHz, Arm Cortex-M4 real-time coprocessor, TFT display, FD-CAN
Ciiva
Mpu, 32Bit, 650Mhz, -40 To 125Deg C; |Stmicroelectronics STM32MP153AAD3
MPU ARM DUAL CORTEX-A7 650 MHZ A / ARM® Cortex®-A7 Microprocessor IC series 2 Core, 32-Bit 209MHz, 650MHz 257-TFBGA (10x10)
MPU, 32BIT, 650MHZ, -40 TO 125DEG C; Product Range: STM32 Family STM32MP1 Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: 128KB; No. of Pins: 257Pins; MPU Case Style: TFBGA; Supply Voltage Min: 1.18V; Supply

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics