Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32MP153AAA3

MPU STM32MP153A RISC 32-Bit 650MHz 1.2V/1.35V/1.5V/1.8V/3.3V 448-Pin LFBGA Tray
$ 9.056
Production

Price and Stock

Inventory History

3 month trend:
-3.48%

CAD Models

Download STMicroelectronics STM32MP153AAA3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2019-02-19
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of STMicroelectronics STM32MP153AAA3 provided by its distributors.

MPU STM32MP153A RISC 32-Bit 650MHz 1.2V/1.35V/1.5V/1.8V/3.3V 448-Pin LFBGA Tray
STM32MP1 Series 708 kB RAM 650 MHz 3.6 V SMT Microprocessor - LFBGA-448
MPU with Arm Dual Cortex-A7 650 MHz, Arm Cortex-M4 real-time coprocessor, TFT display, FD-CAN
Ciiva
Mpu, 32Bit, 650Mhz, -40 To 125Deg C; |Stmicroelectronics STM32MP153AAA3
MPU ARM DUAL CORTEX-A7 650 MHZ A / ARM® Cortex®-A7 Microprocessor IC series 2 Core, 32-Bit 209MHz, 650MHz 448-LFBGA (18x18)
STMicroelectronics STM32MP1Series microcontroller, ARM Cortex A7, ARM Cortex M4kernel, 448needle, LFBGAencapsulation, 2CANpassageway
MPU, 32BIT, 650MHZ, -40 TO 125DEG C; Product Range: STM32 Family STM32MP1 Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: 128KB; No. of Pins: 448Pins; MPU Case Style: LFBGA; Supply Voltage Min: 1.18V; Supply

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics