Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32MP151DAC1

Microprocessor ARM Cortex-A7/ARM Cortex-M4 RISC 32-Bit 800MHz 361-Pin TFBGA Tray
$ 7.634
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32MP151DAC1.

STMicroelectronics SCT

Datasheet254 pages6 years ago

Inventory History

3 month trend:
-92.75%

CAD Models

Download STMicroelectronics STM32MP151DAC1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2020-02-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32MP151DAC1 provided by its distributors.

Microprocessor ARM Cortex-A7/ARM Cortex-M4 RISC 32-Bit 800MHz 361-Pin TFBGA Tray
Avnet Japan
MPU STM32 RISC 32bit CMOS 800MHz/209MHz 361-Pin TFBGA Tray
RISC Microprocessor, 32-Bit, 800MHz, CMOS, PBGA361
2 3.6V Ethernet,I2C,I2S,SPI,UART,USART,USB ARM,ARM Cortex A7|ARM Cortex M4 TFBGA-361
Mpu, 32Bit, 800Mhz, -20 To 105Deg C; |Stmicroelectronics STM32MP151DAC1
MPU WITH ARM CORTEX-A7 800 MHZ, / ARM® Cortex®-A7 Microprocessor IC series 1 Core, 32-Bit 209MHz, 800MHz 361-TFBGA (12x12)

Images

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics