Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32L433CCU3

Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 256 Kbytes Flash, LCD, USB
$ 3.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L433CCU3.

ODG (Origin Data Global)

Datasheet225 pages8 years ago

element14 APAC

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-13.25%

CAD Models

Download STMicroelectronics STM32L433CCU3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2017-04-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32L433CCU3 provided by its distributors.

Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 256 Kbytes Flash, LCD, USB
Ciiva
Mcu, Arm Cortex-M4, 80Mhz, Ufqfpn-48; |Stmicroelectronics STM32L433CCU3
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 80MHz, CMOS, QCC48
ARM-M4 80MHz UFQFPN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
STM32L Series 256 kB Flash 64 kB RAM 80 MHz 32-Bit Microcontroller - UFQFPN-48
256KB 1.71V~3.6V ARM Cortex-M4 64KB 80MHz 38 UFQFPN-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU, ARM CORTEX-M4, 80MHZ, UFQFPN-48; Product Range: ARM Cortex-M4 Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 80MHz; Program Memory Size: 256KB; RAM Memory Size: 64KB; No. of Pins: 48Pins; MCU
IC MCU 32BIT 256KB FLSH 48UFQFPN / ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit Single-Core 80MHz 256KB (256K x 8) FLASH 48-UFQFPN (7x7)
MCU 1.71V~3.6V 80MHz 64KB Flash 256KB RAM Brown-out Detect/Reset DMA LCD PWM WDT 38-Pin ARM Cortex-M4 QFN SMD CANbus I2C IrDA LINbus MMC QSPI SAI SD SPI SWPMI UART USART USB A/D 10x12b D/A 2x12b

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics