Descriptions of STMicroelectronics STM32L433CCT6 provided by its distributors.
MCU 32-bit Ultra Low Power STM32L ARM Cortex-M4 RISC 256kB Flash 48-Pin LQFP ECOPACK2 Tray
Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 256 Kbytes Flash, LCD, USB
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 80MHz, CMOS, PQFP48
ARM MCU, STM32 Family STM32L4 Series Microcontrollers, ARM Cortex-M4, 32 bit, 80 MHz, 256 KB
Mcu, Arm Cortex-M4, 80Mhz, Tqfp-48; |Stmicroelectronics STM32L433CCT6
Microcontrollers (MCU); STM32L433CCT6; STMICROELECTRONICS; 64 kB; FLASH; 6; 3.6 V
256KB 1.71V~3.6V ARM Cortex-M4 80MHz 38 LQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
STMicroelectronics STM32L4Series microcontroller, ARM Cortex-M4kernel, 48needle, LQFPencapsulation, 1CANpassageway
ARM-M4 80MHz LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
STM32L Series 256 KB Flash 64 KB SRAM SMT 32-Bit Microcontroller - LQFP-48
MCU, ARM CORTEX-M4, 80MHZ, TQFP-48; Product Range: STM32 Family STM32L4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 80MHz; Program Memory Size: 256KB; RAM Memory Size: 64KB; No. of Pins
Device Core = ARM® Cortex® M4 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 80 / Program Memory Type = Flash / Program Memory Size KB = 256 / Data Memory Size KB = 256 / RAM Memory Size KB = 64 / Interfaces = CAN / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / Interfaces = USART / Interfaces = USB / ADC Channels = 10 / ADC Resolution bit = 12 / DAC Resolution bit = 12 / Number of Programmable I/Os = 38 / Number of Timers/Counters = 9 / Comparators = 2 / Supply Voltage Min. V = 1.7 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 48 / Mounting Type = SMD / Packaging = Tray / Length mm = 7 / Width mm = 7 / Height mm = 1.4