Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32L412K8U6

ARM Cortex-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 64KB FLASH 32-UFQFPN
$ 1.87
Production

Price and Stock

Inventory History

3 month trend:
-20.96%

CAD Models

Download STMicroelectronics STM32L412K8U6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2019-09-26
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of STMicroelectronics STM32L412K8U6 provided by its distributors.

ARM Cortex-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 64KB FLASH 32-UFQFPN
Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 64 Kbytes of Flash memory, USB, -40°C to 85°C, UFQFPN 32 5x5x0.55, RoHS
STMicroelectronics SCT
MCU 32-bit ARM Cortex M4 RISC 64KB Flash 3.3V 32-Pin UFQFPN EP Tray
ARM MCU, STM32 Family STM32L4 Series Microcontrollers, ARM Cortex-M4, 32 bit, 80 MHz, 64 KB
ULTRA-LOW-POWER ARM CORTEX-M4 32-BIT MCU RISC Microcontroller
80MHz 40KB FLASH 64KB DMA;PWM 26 1 1.71V 3.6V 80MHz I2C,SPI,UART,USART,USB 32bit ARM,ARM Cortex M4 QFN-32 SMD mount 5mm*5mm*550μm
MCU, 32BIT, 80MHZ; Product Range: STM32 Family STM32L4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 80MHz; Program Memory Size: 128KB; RAM Memory Size: 40KB; No. of Pins: 32Pins; MCU Case

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics