Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32L412CBU6

MCU 32-bit ARM Cortex M4 RISC 128KB Flash 3.3V 48-Pin UFQFPN EP Frame
$ 2.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L412CBU6.

TME

Datasheet198 pages3 years ago

Inventory History

3 month trend:
-7.23%

CAD Models

Download STMicroelectronics STM32L412CBU6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2019-09-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32L412CBU6 provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 128KB Flash 3.3V 48-Pin UFQFPN EP Frame
Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 128 Kbytes of Flash memory, USB, -40°C to 85°C, UFQFPN 48 7x7x0.55, RoHS
STMicroelectronics SCT
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 80MHz, CMOS, PQCC48
ARM MCU, Ultra Low Power, STM32 Family STM32L4 Series Microcontrollers, ARM Cortex-M4F, 32 bit
Mcu, Arm Cortex-M4F, 80Mhz, Qfn-48; |Stmicroelectronics STM32L412CBU6
STM32L Series 128 KB Flash 40 kB RAM 32-Bit SMT Microcontroller -UFQFPN-48
MCU, ARM Cortex M4, 32bit, 80MHz, 40KB Flash, 128KB RAM, WDT, PWM, 38-Pin, UFQFN-48(EP), I2C, SPI, UART, USART, USB, SMD, 7mm × 7mm × 550μm
MCU, ARM CORTEX-M4F, 80MHZ, QFN-48; Product Range: STM32 Family STM32L4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 80MHz; Program Memory Size: 128KB; RAM Memory Size: 40KB; No. of Pins

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32L412CBU6.