STMicroelectronics STM32F101RDT6TR

Mainstream Access line, ARM Cortex-M3 MCU with 384 Kbytes Flash, 36 MHz CPU
$ 5.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F101RDT6TR.

SHENGYU ELECTRONICS

Datasheet121 pages11 years ago

Upverter

Inventory History

3 month trend:
-8.71%

CAD Models

Download STMicroelectronics STM32F101RDT6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2008-05-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32L151RDT6
MCU 32-bit ARM Cortex M3 RISC 384KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Frame
STMicroelectronicsSTM32L151RDY6TR
Ultra-low-power ARM Cortex-M3 MCU with 384 Kbytes Flash, 32 MHz CPU, USB, 3xOp-amp
STMicroelectronicsSTM32L162RDT6
Ultra-low-power ARM Cortex-M3 MCU with 384 Kbytes Flash, 32 MHz CPU, LCD, USB, 3xOp-amp, AES

Descriptions

Descriptions of STMicroelectronics STM32F101RDT6TR provided by its distributors.

Mainstream Access line, ARM Cortex-M3 MCU with 384 Kbytes Flash, 36 MHz CPU
MCU 32-bit ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 64-Pin LQFP T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 36MHz, CMOS, PQFP64
ARM MCU, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 36 MHz, 384 KB
STM32F Series 384 kB Flash 48 kB RAM 36 MHz 32-Bit Microcontroller - LQFP-64
MCU, ARM CORTEX-M3, 36MHZ, LQFP-64
IC MCU 32BIT 384KB FLASH 64LQFP / ARM® Cortex®-M3 series Microcontroller IC 32-Bit Single-Core 36MHz 384KB (384K x 8) FLASH 64-LQFP (10x10)
32bit ARM Cortex-M3 MCU, 36MHz, 48KB Flash, 384KB RAM, 2V~3.6V, I2C, IrDA, LINbus, SPI, UART, USART, A/D 16x12b, D/A 2x12b, PWM, Temp Sensor, WDT, QFP, SMD, Adhesive Mount
MCU, ARM CORTEX-M3, 36MHZ, LQFP-64; Product Range: ARM Cortex-M3 Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 36MHz; Program Memory Size: 384KB; RAM Memory Size: 48KB; No. of Pins: 64Pins; MCU Case Style: LQFP; No. of I/O's: 51I/O's; Embedded Interface Type: I2C, SPI, USART; Supply Voltage Min: 2V; Supply Voltage Max: 3.6V; MCU Family: STM32; MCU Series: STM32F1; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics