STMicroelectronics STM32L072CZT6

MCU 32-Bit Low Power STM32L 32MHz ARM Cortex M0+ RISC 192kB Flash 48-Pin LQFP Tray
$ 3.489
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L072CZT6.

IHS

Datasheet160 pages6 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+99.98%

CAD Models

Download STMicroelectronics STM32L072CZT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.489
$ 3.25
$ 3.25
Stock
298,655
305,985
305,985
Authorized Distributors
6
5
5
Core Architecture
ARM Cortex-M0+
ARM Cortex-M0+
ARM Cortex-M0+
Data Bus Width
-
-
-
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
37
37
37
Interface
I2S, IrDA, PMBus, SMBus, UART, USB
I2S, IrDA, PMBus, SMBus, UART, USB
I2S, IrDA, PMBus, SMBus, UART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
-
-
-
RAM Size
20 kB
20 kB
20 kB
EEPROM Memory Size
6 kB
6 kB
6 kB
Flash Memory Size
192 kB
192 kB
192 kB
Peripherals
POR, RTC
POR, RTC
POR, RTC
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of ADC Channels
-
-
-
Number of DAC Channels
-
-
-
ADC Channels (Resolution)
10-Ch 12-Bit
10-Ch 12-Bit
10-Ch 12-Bit
DAC Channels (Resolution)
2-Ch 12-Bit
2-Ch 12-Bit
2-Ch 12-Bit
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2016-03-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of STMicroelectronics STM32L072CZT6 provided by its distributors.

MCU 32-Bit Low Power STM32L 32MHz ARM Cortex M0+ RISC 192kB Flash 48-Pin LQFP Tray
Ultra-low-power ARM Cortex-M0+ MCU with 192-Kbytes Flash, 32 MHz CPU, USB
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PQFP48
STM32L Series 192 kB Flash 20 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-48
Microcontrollers (MCU); STM32L072CZT6; STMICROELECTRONICS; 32 MHz; 20 kB; 6
1.65V~3.6V 32MHz 20KB Flash 192KB Brown-out Detect/Reset DMA POR PWM WDT On-Chip Temp Sensor 37-Pin 1.65V 3.6V 32MHz I2C IrDA SPI UART USART USB 6x8 A/D 10x12b D/A 2x12b 32-bit ARM Cortex-M0+ LQFP-48 SMD 7mm × 7mm × 1.6mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics