STMicroelectronics STM32L071C8T6

MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 64kB Flash 48-Pin LQFP Tray
$ 2.554
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L071C8T6.

IHS

Datasheet144 pages8 years ago

HQonline

STMicroelectronics

ODG (Origin Data Global)

Inventory History

3 month trend:
-1.96%

CAD Models

Download STMicroelectronics STM32L071C8T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.554
$ 2.61
$ 2.61
Stock
298,599
184,828
184,828
Authorized Distributors
6
2
2
Core Architecture
ARM Cortex-M0+
ARM Cortex-M0+
ARM Cortex-M0+
Data Bus Width
-
-
-
Max Frequency
32 MHz
32 MHz
32 MHz
Flash Memory Size
64 kB
64 kB
64 kB
RAM Size
20 kB
20 kB
20 kB
Interface
I2S
I2S
I2S
Number of I/Os
37
37
37
Peripherals
Comparator, POR, RTC
Comparator, POR, RTC
Comparator, POR, RTC
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
-
48
48
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
105 °C
105 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32L071C8T6 provided by its distributors.

MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 64kB Flash 48-Pin LQFP Tray
Ultra-low-power ARM Cortex-M0+ MCU with 64-Kbytes Flash, 32 MHz CPU
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PQFP48
32-bit ARM Cortex-M0+ MCU, 32MHz, 64KB Flash, 37 I/O, PQFP-48
STM32L Series 64 KB Flash 20 KB SRAM 32 MHz 32-Bit Microcontroller - LQFP-48
MCU 32bit ARM Cortex-M0+ 32MHz 20KB Flash 64KB RAM 1.65V~3.6V LVD/Reset DMA POR PWM WDT SPI UART USART 3x8 A/D 13x12b 37-Pin LQFP-48 7mm×7mm×1.4mm
MCU, 32BIT, 32MHZ, LQFP-48; Product Range: STM32 Family STM32L0 Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 64KB; RAM Memory Size: 20KB; No. of Pins: 48Pins;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics