STMicroelectronics STM32L051R6H6

MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 32kB Flash 64-Pin TFBGA Tray
$ 1.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L051R6H6.

IHS

Datasheet133 pages7 years ago
Datasheet132 pages8 years ago

Upverter

Farnell

STMicroelectronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STM32L051R6H6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2014-02-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32L152R6H6
Ultra-low-power ARM Cortex-M3 MCU with 32 Kbytes Flash, 32 MHz CPU, LCD, USB
STMicroelectronicsSTM32F100R6H6B
STM32F100R6H6B,32bit ARM Cortex M3 Microcontroller,24MHz,32 kB Flash,64-Pin BGA
STMicroelectronicsSTM32L152R6H6A
Ultra-low-power ARM Cortex-M3 MCU with 32 Kbytes Flash, 32 MHz CPU, LCD, USB

Descriptions

Descriptions of STMicroelectronics STM32L051R6H6 provided by its distributors.

MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 32kB Flash 64-Pin TFBGA Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PBGA64
Ultra-low-power ARM Cortex-M0+ MCU with 32 Kbytes Flash, 32 MHz
Mcu, 32Bit, Cortex-M0+, 32Mhz, Tfbga-64; |Stmicroelectronics STM32L051R6H6
STMICROELECTRONICS STM32L051R6H6 32 Bit Microcontroller, Ultra Low Power, ARM Cortex-M0+, 32 MHz, 32 KB, 8 KB, 64 Pins, TFBGA
MCU, 32BIT, CORTEX-M0+, 32MHZ, TFBGA-64; Product Range: STM32 Family STM32L0 Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 32KB; RAM Memory Size: 8KB; No. of

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics