STMicroelectronics STM32F100R6H6B

STM32F100R6H6B, 32bit ARM Cortex M3 Microcontroller, 24MHz, 32 kB Flash, 64-Pin BGA
$ 3.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F100R6H6B.

ODG (Origin Data Global)

Datasheet96 pages9 years ago

Upverter

Farnell

STMicroelectronics

Inventory History

3 month trend:
-100%

CAD Models

Download STMicroelectronics STM32F100R6H6B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F103R6H6A
MCU 32-bit STM32F ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 64-Pin TFBGA Tray
STMicroelectronicsSTM32L152R6H6
Ultra-low-power ARM Cortex-M3 MCU with 32 Kbytes Flash, 32 MHz CPU, LCD, USB
STMicroelectronicsSTM32L152R6H6A
Ultra-low-power ARM Cortex-M3 MCU with 32 Kbytes Flash, 32 MHz CPU, LCD, USB

Descriptions

Descriptions of STMicroelectronics STM32F100R6H6B provided by its distributors.

STM32F100R6H6B,32bit ARM Cortex M3 Microcontroller,24MHz,32 kB Flash,64-Pin BGA
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 24MHz, CMOS, PBGA64
MCU 32-bit STM32F ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 64-Pin TFBGA
Mainstream Value line, ARM Cortex-M3 MCU with 32 Kbytes Flash, 24 MHz CPU, motor control and CEC functions
Low & medium-density value line, advanced ARM-based 32-bit MCU Low & medium-density value line, advanced ARM-based 32-bit MCU
2V~3.6V 24MHz 4KB FLASH 32KB DMA,PDR,POR,PVD,PWM,Temperature Sensor,WDT inside 51 2V 3.6V 24MHz I2C,IrDA,LINbus,SPI,UART,USART A/D 16x12b;D/A 2x12b 32bit ARM® Cortex®-M3 BGA
MCU, 32BIT, CORTEX-M3, 24MHZ, BGA-64; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 24MHz; Program Memory Size: 32KB; RAM Memory Size: 4KB; No. of Pins
MCU, 32BIT, 32K FLASH, 64BGA; Controller Family/Series:(ARM Cortex) STM32; Core Size:32bit; No. of I/O's:51; Program Memory Size:32 KB; RAM Memory Size:4KB; CPU Speed:24MHz; Oscillator Type:External, Internal; No. of Timers:5; Peripherals:ADC, DAC, DMA, PWM, RTC, Timer; Embedded Interface Type:I2C, SPI, USART; No. of PWM Channels:6; Digital IC Case Style:BGA; Supply Voltage Range:2V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:64; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Program Memory Size:32KB

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics