STMicroelectronics STM32L011D4P6

MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 16kB Flash 14-Pin TSSOP Tray
$ 0.877
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L011D4P6.

ODG (Origin Data Global)

Datasheet119 pages9 years ago

STMicroelectronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-99.98%

CAD Models

Download STMicroelectronics STM32L011D4P6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.877
$ 52.03
$ 52.03
Stock
296,277
369,342
369,342
Authorized Distributors
4
6
6
Core Architecture
Arm Cortex-M0+
Arm Cortex-M0+
Arm Cortex-M0+
Data Bus Width
-
-
-
Max Frequency
32 MHz
32 MHz
32 MHz
Flash Memory Size
16 kB
16 kB
16 kB
RAM Size
2 kB
2 kB
2 kB
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
2
2
2
Peripherals
CRC, POR, PWM, RTC
CRC, POR, PWM, RTC
CRC, POR, PWM, RTC
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2016-03-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32L011D4P6 provided by its distributors.

MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 16kB Flash 14-Pin TSSOP Tray
STMicroelectronics STM32L0 MCU, ARM Cortex-M0+, 14-Pin, TSSOP
RISC Microcontroller, 32-Bit, FLASH, Cortex-M0+ CPU, 32MHz, CMOS, PDSO14
16KB 2KB 11 1.8V~3.6V ARM-MSeries 32MHz TSSOP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
STM32L Series 16 kB Flash 2 kB RAM 32 MHz 32-Bit SMT Microcontroller - TSSOP-14
ROHS3Compliant GULL WING DUAL CMOS Microcontroller -40C~85C TA 32MHz 5mm 2K x 8
IC MCU 32BIT 16KB FLASH 14TSSOP / ARM® Cortex®-M0+ series Microcontroller IC 32-Bit Single-Core 32MHz 16KB (16K x 8) FLASH 14-TSSOP
MCU, 32BIT, 32MHZ, TSSOP-14; Product Range: STM32 Family STM32L0 Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 16KB; RAM Memory Size: 2KB; No. of Pins: 14Pins;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics