Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32H753ZIT6

MCU 32-Bit STM32 ARM Cortex M7 RISC 2MB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray
$ 11.937
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32H753ZIT6.

IHS

Datasheet358 pages3 years ago

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-99.83%

CAD Models

Download STMicroelectronics STM32H753ZIT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2016-10-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of STMicroelectronics STM32H753ZIT6 provided by its distributors.

MCU 32-Bit STM32 ARM Cortex M7 RISC 2MB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray
Avnet Japan
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 400MHz, CMOS, PQFP144
STMICROELECTRONICS - STM32H753ZIT6 - ARM MCU, STM32 Family STM32H7 Series Microcontrollers, ARM Cortex-M7, 32bit, 400 MHz, 2 MB, 1 MB
Mcu, Arm Cortex-M7, 400Mhz, Lqfp-144; |Stmicroelectronics STM32H753ZIT6
Microcontrollers (MCU); STM32H753ZIT6; STMICROELECTRONICS; 1 MB; FLASH; 114; 3.6 V
STMicroelectronics STM32H7Series microcontroller, ARM Cortex M7kernel, 144needle, LQFPencapsulation, 1CANpassageway
STM32H Series 2 MB Flash 1 KB RAM 400 MHz 32-Bit Microcontroller - LQFP-144
IC MCU 32BIT 2MB FLASH 144LQFP / ARM® Cortex®-M7 series Microcontroller IC 32-Bit Single-Core 480MHz 2MB (2M x 8) FLASH 144-LQFP (20x20)
High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 2MBytes of Flash memory, 1MB RAM, 480 MHz CPU, Art Accelerator, L1 cache, external memory interface, large set of peripherals including a Crypto accelerator, with security services support
Ciiva
MCU, ARM CORTEX-M7, 400MHZ, LQFP-144; Product Range: STM32 Family STM32H7 Series Microcontrollers; Architecture: ARM Cortex-M7; No. of Bits: 32bit; CPU Speed: 400MHz; Program Memory Size; Available until stocks are exhausted

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics