STMicroelectronics STM32F777NIH6

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 216MHz, CMOS, PBGA216
$ 18.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F777NIH6.

Future Electronics

Datasheet253 pages10 years ago

STMicroelectronics

Newark

TME

Inventory History

3 month trend:
-31.55%

CAD Models

Download STMicroelectronics STM32F777NIH6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.23
$ 18.55
Stock
169,395
262,863
Authorized Distributors
6
4
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
216 MHz
-
Flash Memory Size
2 MB
2 MB
RAM Size
532 kB
532 kB
Interface
-
-
Number of I/Os
8
8
Peripherals
POR, RTC
POR, RTC
Case/Package
TFBGA
TFBGA
Number of Pins
-
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
105 °C

Supply Chain

Country of OriginMalaysia, Philippines
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2017-09-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32F777NIH6 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 216MHz, CMOS, PBGA216
MCU 32-Bit STM32F ARM-Based Cortex-M7 RISC 2MB Flash 216-Pin TFBGA Tray
32-bit Cortex-M7 MCU, 2MB Flash, 216MHz, Industrial, PBGA-B216
STM32F Series 2 MB Flash 512 kB RAM 216 MHz 32-Bit Microcontroller - TFBGA-216
High-performance and DSP with FPU, ARM Cortex-M7 MCU with 2 Mbytes Flash, 216 MHz CPU, Art Accelerator, L1 cache, HW crypto, SDRAM, TFT, JPEG codec, DFSDM
1.7V~3.6V 216MHz 512KB Flash 2MB Brown-out Detect/Reset DMA I2S LCD POR PWM WDT On-Chip Temp Sensor 159-Pin 1-Core 1.7V 3.6V 216MHz CANbus EBI EMI Ethernet I2C IrDA LINbus MMC QSPI SAI SD SDIO SPDIF SPI UART USART USB OTG A/D 24x12b A/D 2x12b 32bit ARM Cortex-M7 TFBGA-216 SMD 13mm × 13mm × 1.1mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F777NIH6.