STMicroelectronics STM32F765ZGT7

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 216MHz, CMOS, PQFP144
$ 14.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F765ZGT7.

IHS

Datasheet256 pages3 years ago

ODG (Origin Data Global)

HQonline

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-66.00%

CAD Models

Download STMicroelectronics STM32F765ZGT7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.4
$ 14.72
$ 14.72
Stock
235,647
197,489
197,489
Authorized Distributors
6
6
6
Core Architecture
ARM
-
-
Data Bus Width
-
32 b
32 b
Max Frequency
216 MHz
216 MHz
216 MHz
Flash Memory Size
1 MB
1 MB
1 MB
RAM Size
512 kB
512 kB
512 kB
Interface
Ethernet, QSPI
Ethernet, QSPI
Ethernet, QSPI
Number of I/Os
12
12
12
Peripherals
CRC, POR, RTC
POR, RTC
POR, RTC
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
-
-
-
Min Supply Voltage
1.7 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
85 °C
85 °C

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2017-08-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MCU 32-Bit SAM E70 ARM Cortex M7 RISC 1024KB Flash 1.2V/3.3V 144-Pin LQFP Tray
STMicroelectronicsSTM32F429ZGT6
STMicroelectronics STM32F4 MCU, ARM Cortex-M4, 144-Pin, LQFP, 2 CAN Channels
STMicroelectronicsSTM32F412ZGT6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PQFP144
STMicroelectronicsSTM32F415ZGT6
MCU 32-bit STM32F ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 144-Pin LQFP
MCU 32-Bit SAM S70 ARM Cortex M7 RISC 1024KB Flash 1.2V/3.3V 144-Pin LFBGA Tray
MCU 32-Bit SAM S70 ARM Cortex M7 RISC 1024KB Flash 1.2V/3.3V 144-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM32F765ZGT7 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 216MHz, CMOS, PQFP144
MCU 32-bit ARM Cortex M7 RISC 1MB Flash 3.3V 144-Pin LQFP Tray
ARM MCU, STM32 Family STM32F7 Series Microcontrollers, ARM Cortex-M7F, 32 bit, 216 MHz, 1 MB
ARM-MSeries 216MHz LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
STM32F Series 1 MB Flash 512 kB RAM 216 MHz 32-Bit Microcontroller - LQFP-144
High-performance and DSP with FPU, ARM Cortex-M7 MCU with 1 Mbyte Flash, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, DFSDM
IC MCU 32BIT 1MB FLASH 144LQFP / ARM® Cortex®-M7 series Microcontroller IC 32-Bit Single-Core 216MHz 1MB (1M x 8) FLASH 144-LQFP (20x20)
1.7V~3.6V 216MHz 512KB Flash 1MB LVD/Reset DMA I²S POR PWM WDT On-Chip Temp Sensor 114-Pin 1-Channel CANbus EBI EMI Ethernet I2C IrDA LINbus MMC QSPI SAI SD SDIO SPDIF SPI UART USART USB OTG A/D 24x12b A/D 2x12b 32-bit ARM Cortex-M7 QFP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics