STMicroelectronics STM32F746VET6TR

MCU 32-bit ARM Cortex-M7 RISC 512KB Flash 1.7V to 3.6V 100-Pin LQFP T/R
$ 11.863
Production

Price and Stock

CAD Models

Download STMicroelectronics STM32F746VET6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.863
$ 11.34
Stock
215,823
334,883
Authorized Distributors
3
5
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
216 MHz
216 MHz
Flash Memory Size
512 kB
512 kB
RAM Size
320 kB
320 kB
Interface
USB
USB
Number of I/Os
10
10
Peripherals
POR, WDT
POR, WDT
Case/Package
LFQFP
LFQFP
Number of Pins
-
100
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2015-05-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32F746VET6TR provided by its distributors.

MCU 32-bit ARM Cortex-M7 RISC 512KB Flash 1.7V to 3.6V 100-Pin LQFP T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 216MHz, CMOS, PQFP100
High-performance and DSP with FPU, Arm Cortex-M7 MCU with 512 Kbytes of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, TFT
STMicroelectronics SCT
IC MCU 32BIT 512KB FLASH 100LQFP / ARM® Cortex®-M7 series Microcontroller IC 32-Bit Single-Core 216MHz 512KB (512K x 8) FLASH 100-LQFP (14x14)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics