STMicroelectronics STM32F746IGT7

MCU 32-Bit STM32 ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V 176-Pin LQFP Tray
$ 14.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F746IGT7.

TME

Datasheet227 pages10 years ago

Upverter

Inventory History

3 month trend:
-27.70%

CAD Models

Download STMicroelectronics STM32F746IGT7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsSTM32F429IGT6
STMicroelectronics STM32F4 MCU, ARM Cortex-M4, 176-Pin, LQFP, 2 CAN Channels
STMicroelectronicsSTM32F427IGH6
MCU 32-bit STM32 ARM Cortex M4 RISC 1024KB Flash 2.5V/3.3V 201-Pin UFBGA
STMicroelectronicsSTM32F429IGH6
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 201-Pin UFBGA Frame
Texas InstrumentsTM4C1297NCZADI3
MCU 32-Bit Tiva C ARM Cortex M4F RISC 1024KB Flash 1.2V/3.3V 212-Pin NFBGA
Texas InstrumentsTM4C1294NCZADT3
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS, PBGA212
Texas InstrumentsTM4C1290NCZADI3R
32-bit Arm Cortex-M4F based MCU with 120-MHz, 1-MB Flash, 256-kb RAM, USB 212-NFBGA -40 to 85

Descriptions

Descriptions of STMicroelectronics STM32F746IGT7 provided by its distributors.

MCU 32-Bit STM32 ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V 176-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 216MHz, CMOS, PQFP176
High-performance and DSP with FPU, ARM Cortex-M7 MCU with 1 Mbyte Flash, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, TFT
ARM-MSeries 216MHz LQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
IC MCU 32BIT 1MB FLASH 176LQFP / ARM® Cortex®-M7 series Microcontroller IC 32-Bit Single-Core 216MHz 1MB (1M x 8) FLASH 176-LQFP (24x24)
1.7V~3.6V 216MHz 320KB Flash 1MB MCU ARM Cortex-M7 32bit 140-Pin QFP SMD CANbus EBI Ethernet I2C IrDA LINbus SD SPI UART USB OTG A/D 24x12b D/A 2x12b Brown-out Detect/Reset DMA I2S LCD POR PWM WDT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics