STMicroelectronics STM32F745IEK6

MCU 32-bit ARM Cortex M7 RISC 512KB Flash 1.8V/2.5V/3.3V 201-Pin UFBGA Frame
$ 11.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F745IEK6.

Farnell

Datasheet227 pages10 years ago

Upverter

Newark

Inventory History

3 month trend:
+25.34%

CAD Models

Download STMicroelectronics STM32F745IEK6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2016-02-18
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32F746IEK6
MCU 32-bit ARM Cortex M7 RISC 512KB Flash 1.8V/2.5V/3.3V 201-Pin UFBGA Frame
STMicroelectronicsSTM32F746IET6
MCU 32-bit ARM Cortex M7 RISC 512KB Flash 1.8V/2.5V/3.3V 176-Pin LQFP Frame
STMicroelectronicsSTM32F407IET6
MCU 32-bit STM32F ARM Cortex M4F RISC 512KB Flash 2.5V/3.3V 176-Pin LQFP Tray
NXP SemiconductorsMK20DN512VLQ10
MCU 32-bit K20 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray
NXP SemiconductorsMK10DN512VLQ10
Kinetis K10: 100MHz Cortex-M4 Performance MCU, 512KB Flash, 128KB SRAM, 144-LQFP
MicrochipATSAM3X8EA-CU
MCU - 32-bit ARM Cortex M3 RISC - 512KB Flash - 1.8V/2.5V/3.3V - 144-Pin LFBGA - Tray

Descriptions

Descriptions of STMicroelectronics STM32F745IEK6 provided by its distributors.

MCU 32-bit ARM Cortex M7 RISC 512KB Flash 1.8V/2.5V/3.3V 201-Pin UFBGA Frame
ARM-BASED CORTEX-M7 32BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 216MHz, CMOS, PBGA201
STM32F Series 512 KB Flash 340 kB RAM 216 MHz 32-Bit Microcontroller - UFBGA-201
High-performance and DSP with FPU, ARM Cortex-M7 MCU with 512 Kbytes Flash, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM
MCU, 32BIT, CORTEX-M7, 216MHZ, UFBGA-176
IC MCU 32BIT 512KB FLSH 176UFBGA / ARM® Cortex®-M7 series Microcontroller IC 32-Bit Single-Core 216MHz 512KB (512K x 8) FLASH 176+25UFBGA (10x10)
MCU, 32BIT, CORTEX-M7, 216MHZ, UFBGA-176; Product Range: STM32 Family STM32F7 Series Microcontrollers; Architecture: ARM Cortex-M7; No. of Bits: 32bit; CPU Speed: 216MHz; Program Memory Size: 512KB; RAM Memory Size: 340KB; No.
1.7V~3.6V 216MHz 320KB FLASH 512KB Under voltage detection/reset,DMA,I²S,POR,PWM,WDT inside 140 3.6V 216MHz CANbus,EBI,EMI,Ethernet,I2C,IrDA,LINbus,SAI,SD,SPDIF-Rx,SPI,UART,USART,USB OTG A/D 24x12b,D/A 2x12b 32bit ARM® Cortex®-M7 BGA SMD mount

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics