Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32F730Z8T6

MCU 32-Bit STM32F730Z8 ARM Cortex M7 RISC 64KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray
$ 6.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F730Z8T6.

ODG (Origin Data Global)

Datasheet201 pages8 years ago

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-99.98%

CAD Models

Download STMicroelectronics STM32F730Z8T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2018-07-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32F730Z8T6 provided by its distributors.

MCU 32-Bit STM32F730Z8 ARM Cortex M7 RISC 64KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 216MHz, CMOS, PQFP144
ARM MCU, STM32 Family STM32F7 Series Microcontrollers, ARM Cortex-M7, 32 bit, 216 MHz, 64 KB
STM32F Series 64 kB Flash 256 kB RAM 32-Bit SMT Microcontroller -LQFP-144
IC MCU 32BIT 64KB FLASH 144LQFP / ARM® Cortex®-M7 series Microcontroller IC 32-Bit Single-Core 216MHz 64KB (64K x 8) FLASH 144-LQFP (20x20)
High-performance and DSP with FPU, Arm Cortex-M7 MCU with 64 Kbytes of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, HW crypto, SDRAM
Ciiva
MCU, 32BIT, 216MHZ, LQFP-144; Product Range: STM32 Family STM32F7 Series Microcontrollers; Architecture: ARM Cortex-M7; No. of Bits: 32bit; CPU Speed: 216MHz; Program Memory Size: 64KB; RAM Memory Size: 256KB; No. of Pins: 144P
1.7V~3.6V 216MHz 256KB Flash 64KB SRAM Brown-out Detect/Reset,DMA,I2S,POR,PWM,WDT 112-Pin 1-Ch 32bit ARM Cortex-M7 LQFP-144 SMD 20mm×20mm×1.6mm CANbus EBI EMI I2C IrDA LINbus MMC QSPI SAI SD SPI UART USART USB

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics