Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32F722VCT6

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 216MHz, CMOS, PQFP100
$ 7.497
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F722VCT6.

IHS

Datasheet226 pages4 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-96.47%

CAD Models

Download STMicroelectronics STM32F722VCT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2018-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32F722VCT6 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 216MHz, CMOS, PQFP100
Mcu, Arm Cortex-M7, 216Mhz, Lqfp-100; |Stmicroelectronics STM32F722VCT6
ARM MCU, STM32 Family STM32F7 Series Microcontrollers, ARM Cortex-M7, 32 bit, 216 MHz, 256 KB
High-performance and DSP with FPU, Arm Cortex-M7 MCU with 256 Kbytes of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM
STMicroelectronics SCT
IC MCU 32BIT 256KB FLASH 100LQFP / ARM® Cortex®-M7 series Microcontroller IC 32-Bit Single-Core 216MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)
1.7V~3.6V 216MHz 256KB Flash 256KB RAM BOD/DMA/I2S/POR/PWM/WDT 82-Pin ARM Cortex-M7 CANbus/EBI/I2C/IrDA/LIN/MMC/QSPI/SAI/SD/SPI/UART/USART/USB A/D 16x12b D/A 2x12b QFP SMD 14mm L x 14mm W
MCU, ARM CORTEX-M7, 216MHZ, LQFP-100; Product Range: ARM Cortex-M7 Microcontrollers; Architecture: ARM Cortex-M7; No. of Bits: 32bit; CPU Speed: 216MHz; Program Memory Size: 256KB; RAM Memory Size: 256KB; No. of Pins: 100Pins;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F722VCT6.