STMicroelectronics STM32F479NIH6

MCU 32-bit ARM Cortex M4 RISC 2MB Flash 1.8V/2.5V/3.3V Medical 216-Pin TFBGA Frame
$ 10.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F479NIH6.

Upverter

Datasheet219 pages8 years ago

element14 APAC

STMicroelectronics

Newark

Inventory History

3 month trend:
+6.49%

CAD Models

Download STMicroelectronics STM32F479NIH6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Philippines
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2018-05-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32F469NIH6
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 216-Pin TFBGA Frame
STMicroelectronicsSTM32F769NIH6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 216MHz, CMOS, PBGA216
STMicroelectronicsSTM32F429NIH6
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 216-Pin TFBGA Frame

Descriptions

Descriptions of STMicroelectronics STM32F479NIH6 provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 2MB Flash 1.8V/2.5V/3.3V Medical 216-Pin TFBGA Frame
ARM Cortex-M4 STM32F4 Microcontroller IC 32-Bit Single-Core 180MHz 2MB (2Mx8)
ARM MCU, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4, 32 bit, 180 MHz, 2 MB
MCU, 32BIT, CORTEX-M4, 180MHZ, TFBGA-216
High-performance advanced line, ARM Cortex-M4 core with DSP and FPU, 2 Mbytes Flash, 180 MHz CPU, ART Accelerator, Chrom-ART accelerator, FMC with SDRAM, dual Quad SPI, TFT, MIPI-DSI, HW crypto
MCU, 32BIT, CORTEX-M4, 180MHZ, TFBGA-216; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 180MHz; Program Memory Size: 2MB; RAM Memory Size: 392KB; No. o
32-bit ARM Cortex-M4 MCU, 180MHz, 384KB Flash, 2MB RAM, 1.7V-3.6V, BGA, SMD, 28mm x 28mm, Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT, CANbus, EBI, Ethernet, I2C, IrDA, LINbus, SAI, SDIO, SPI, UART, USART, USB OTG, A/D 24x12b, D/A 2x12b

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics