STMicroelectronics STM32F469ZIT6

MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 144-Pin LQFP Frame
$ 12.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F469ZIT6.

HQonline

Datasheet217 pages10 years ago

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-23.20%

CAD Models

Download STMicroelectronics STM32F469ZIT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2017-07-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MCU 32-Bit SAM4C ARM Cortex M4 RISC 2048KB Flash 1.2V/3.3V 144-Pin LQFP Tray
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 1.2V/1.8V/2.5V/3.3V 144-Pin LQFP T/R
MCU 32-bit ARM Cortex M7 RISC 2MB Flash 1.2V/1.8V/2.5V/3.3V 100-Pin LQFP Tray
STMicroelectronicsSTM32F429VIT6
STMicroelectronics STM32F4 MCU, ARM Cortex-M4, 100-Pin, LQFP, 2 CAN Channels
STMicroelectronicsSTM32F429ZIT6
STMicroelectronics STM32F4 MCU, ARM Cortex-M4, 144-Pin, LQFP, 2 CAN Channels
STMicroelectronicsSTM32F437VIT6
MCU 32-bit STM32F ARM Cortex M4 RISC 2048KB Flash 2.5V/3.3V 100-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM32F469ZIT6 provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 144-Pin LQFP Frame
ARM MCU, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4F, 32 bit, 180 MHz, 2 MB
ARM-M4 180MHz LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
High-performance advanced line, ARM Cortex-M4 core with DSP and FPU, 1 Mbyte Flash, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, Dual QSPI, TFT, MIPI-DSI
IC MCU 32BIT 2MB FLASH 144LQFP / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 180MHz 2MB (2M x 8) FLASH 144-LQFP (20x20)
ARM Cortex-M4 MCU, 144-Pin LQFP, 1.7V~3.6V, 180MHz, 384KB Flash, 2MB RAM, Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT, CANbus, EBI, EMI, Ethernet, I2C, IrDA, LINbus, SAI, SDIO, SPI, UART, USART, USB, USB OTG, A/D 20x12b, D/A 2x12b, 20mm × 20mm × 1.6mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics