STMicroelectronics STM32F446VET6TR

MCU 32-bit ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V Medical 100-Pin LQFP T/R
$ 6.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F446VET6TR.

IHS

Datasheet198 pages5 years ago

ODG (Origin Data Global)

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+30.84%

CAD Models

Download STMicroelectronics STM32F446VET6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.22
$ 6.85
$ 6.85
Stock
276,054
351,774
351,774
Authorized Distributors
6
6
6
Core Architecture
ARM Cortex-M4
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
-
32 b
32 b
Max Frequency
180 MHz
180 MHz
180 MHz
Flash Memory Size
512 kB
512 kB
512 kB
RAM Size
132 kB
128 kB
128 kB
Interface
QSPI
HDMI-CEC, IrDA, LIN, USB
HDMI-CEC, IrDA, LIN, USB
Number of I/Os
6
81
81
Peripherals
POR
LCD, POR, RTC
LCD, POR, RTC
Case/Package
LFQFP
QFP
QFP
Number of Pins
-
100
100
Min Supply Voltage
1.8 V
1.7 V
1.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2014-12-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32F446VET6TR provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V Medical 100-Pin LQFP T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 180MHz, CMOS, PQFP100
STM32F Series 512 kB Flash 128 kB RAM 180 MHz 32-Bit Microcontroller - LQFP-100
Microcontroller STM32F446; 32bit ARM CortexM4; 180MHz; FLASH 512kB; SRAM 128kB; USB; CAN; SDIO; DAC; 1.8-3.6V; -40+85deg.C; LQFP100
High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 512 Kbytes of Flash memory, 180 MHz CPU, ART Accelerator, Dual QSPI
STMicroelectronics SCT
MCU 32-bit ARM Cortex-M4 180MHz 128KB Flash 512KB RAM 1.7V~3.6V 1.8V~3.6V 81-Pin QFP SMD, Adhesive Mount 14mm × 14mm Brown-out Detect/Reset DMA I2S LVD POR PWM WDT CANbus EBI EMI I2C IrDA LINbus SAI SD SPDIF-Rx SPI UART USART USB USB OTG A/D 16x12b D/A 2x12b

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics