STMicroelectronics STM32F439BIT6

MCU 32-Bit STM32 ARM Cortex M4 RISC 2048KB Flash 2.5V/3.3V 208-Pin LQFP Tray
$ 11.92
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F439BIT6.

ODG (Origin Data Global)

Datasheet241 pages8 years ago

IHS

STMicroelectronics

HQonline

TME

Inventory History

3 month trend:
-1.57%

CAD Models

Download STMicroelectronics STM32F439BIT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2013-02-13
Lifecycle StatusEOL (Last Updated: 4 weeks ago)
LTB Date2027-07-20
LTD Date2028-01-20

Related Parts

STMicroelectronicsSTM32F429BIT6
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 208-Pin LQFP Frame
STMicroelectronicsSTM32F429IIT6
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 176-Pin LQFP Frame
STMicroelectronicsSTM32F427IIT6
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 176-Pin LQFP Frame

Descriptions

Descriptions of STMicroelectronics STM32F439BIT6 provided by its distributors.

MCU 32-Bit STM32 ARM Cortex M4 RISC 2048KB Flash 2.5V/3.3V 208-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PQFP208
ARM MCU, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4, 32 bit, 180 MHz, 2 MB
STM32F Series 2 Mb Flash 256 kB RAM 180 MHz 32-Bit Microcontroller - LQFP-208
ARM-M4 180MHz LQFP-208(28x28) Microcontrollers (MCU/MPU/SOC) ROHS
32-bit ARM Cortex-M4 MCU, 2MB Flash, 180MHz, Industrial
High-performance advanced line, ARM Cortex-M4 core with DSP and FPU, 2 Mbytes Flash, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, TFT, HW crypto
MCU, 32BIT, 180MHZ, LQFP-208; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 180MHz; Program Memory Size: 2MB; RA; Available until stocks are exhausted
1.8V~3.6V 180MHz 256KB FLASH 2MB Brown-out Detect/Reset,DMA,I²S,LCD,POR,PWM,WDT inside 168 1 1.7V 3.6V 180MHz CANbus,EBI,EMI,Ethernet,I2C,IrDA,LINbus,SPI,UART,USART,USB OTG A/D 24x12b,D/A 2x12b 32bit ARM® Cortex®-M4 LQFP-208 SMD mount 28mm*28mm*1.6mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics