STMicroelectronics STM32F437VIT6WTR

MCU 32-Bit ARM Cortex-M4F RISC 2MB Flash 1.7V to 3.6V 100-Pin LQFP T/R
$ 10.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F437VIT6WTR.

IHS

Datasheet241 pages8 years ago
Datasheet233 pages10 years ago

Upverter

STMicroelectronics

SHENGYU ELECTRONICS

element14 APAC

CAD Models

Download STMicroelectronics STM32F437VIT6WTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.48
$ 11.17
Stock
192,817
183,927
Authorized Distributors
4
3
Core Architecture
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
-
32 b
Max Frequency
180 MHz
180 MHz
Flash Memory Size
2 MB
2 MB
RAM Size
256 kB
256 kB
Interface
-
CAN, Ethernet, I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
Number of I/Os
83
82
Peripherals
-
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Case/Package
LFQFP
LFQFP
Number of Pins
100
100
Min Supply Voltage
1.8 V
1.7 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
105 °C

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2016-01-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F767VIT6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 216MHz, CMOS, PQFP100
STMicroelectronicsSTM32F429VIT6
STMicroelectronics STM32F4 MCU, ARM Cortex-M4, 100-Pin, LQFP, 2 CAN Channels
STMicroelectronicsSTM32F439VIT6
MCU 32-Bit STM32F ARM Cortex M4 RISC 2048KB Flash 2.5V/3.3V 100-Pin LQFP Tray
32-bit Microcontroller with USB, 12-bit A/D and Other Enhanced Peripheral Functions
Microcontroller, 32-Bit, FLASH, RX CPU, 100MHz, CMOS, PQFP100
MCU 32-bit RX CISC 2MB Flash 2.5V/3.3V 100-Pin LFQFP Tray

Descriptions

Descriptions of STMicroelectronics STM32F437VIT6WTR provided by its distributors.

MCU 32-Bit ARM Cortex-M4F RISC 2MB Flash 1.7V to 3.6V 100-Pin LQFP T/R
Mcu, 32Bit, Cortex-M4, 180Mhz, Lqfp-100; |Stmicroelectronics STM32F437VIT6WTR
IC MCU 32BIT 2MB FLASH 100LQFP / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 180MHz 2MB (2M x 8) FLASH 100-LQFP (14x14)
High-performance advanced line, ARM Cortex-M4 core with DSP and FPU, 2 Mbytes Flash, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FSMC, HW crypto
MCU, 32BIT, CORTEX-M4, 180MHZ, LQFP-100; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 180MHz; Program Memory Size: 2MB; RAM Memory Size: 260KB; No. of

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics