STMicroelectronics STM32F427ZIT7

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 180MHz, CMOS, PQFP144
$ 11.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F427ZIT7.

IHS

Datasheet240 pages8 years ago

ODG (Origin Data Global)

Farnell

STMicroelectronics

HQonline

Inventory History

3 month trend:
-93.33%

CAD Models

Download STMicroelectronics STM32F427ZIT7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.12
$ 8.766
$ 8.766
Stock
165,739
340,994
340,994
Authorized Distributors
4
6
6
Core Architecture
ARM Cortex-M4
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
32 b
32 b
32 b
Max Frequency
180 MHz
180 MHz
180 MHz
Flash Memory Size
2 MB
2 MB
2 MB
RAM Size
256 kB
256 kB
256 kB
Interface
Ethernet, IrDA, LIN, USB
Ethernet, IrDA, LIN, USB
Ethernet, IrDA, LIN, USB
Number of I/Os
114
114
114
Peripherals
POR, RTC
POR, RTC
POR, RTC
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
144
144
144
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
85 °C
85 °C

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-11-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F429ZIT6
STMicroelectronics STM32F4 MCU, ARM Cortex-M4, 144-Pin, LQFP, 2 CAN Channels
STMicroelectronicsSTM32F439ZIT6
STMicroelectronics STM32F4 MCU, ARM Cortex-M4, 144-Pin, LQFP, 2 CAN Channels
STMicroelectronicsSTM32F437ZIT6
MCU 32-bit STM32F ARM Cortex M4 RISC 2048KB Flash 2.5V/3.3V 144-Pin LQFP Tray
XMC4700Series microcontroller, 32-bit ARM Cortex M4kernel, 144needle, PG-LQFP-144encapsulation
MCU 32-Bit XMC4000 ARM Cortex M4 RISC 2048KB Flash 3.3V 144-Pin LQFP EP T/R - Trays
NXP SemiconductorsMK60FN1M0VLQ15
MCU 32-bit Kinetis K60 ARM Cortex M4 1024KB Flash 3.3V 144-Pin LQFP Rail

Descriptions

Descriptions of STMicroelectronics STM32F427ZIT7 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 180MHz, CMOS, PQFP144
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 144-Pin LQFP Tray
32-bit MCU, Cortex-M4, 180MHz, 2MB Flash, 256KB RAM, 144-Pin PQFP
ARM MCU, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4F, 32 bit, 180 MHz, 2 MB
STM32F427ZI Series 2 MB Flash 256 kB 32-Bit SMT Microcontroller - LQFP-144
High-performance advanced line, ARM Cortex-M4 core with DSP and FPU, 2 Mbytes Flash, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM
1.8V~3.6V 180MHz 256KB FLASH 2MB Under voltage detection/reset,DMA,I²S,POR,PWM,WDT inside 114 1.7V 3.6V 180MHz CANbus,EBI,EMI,Ethernet,I2C,IrDA,LINbus,SPI,UART,USART,USB OTG A/D 24x12b,D/A 2x12b 32bit ARM® Cortex®-M4 QFP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F427ZIT7.