STMicroelectronics STM32F427VIT6TR

2MB 1.8V~3.6V ARM Cortex-M4 180MHz 82 LQFP-100 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 9.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F427VIT6TR.

ODG (Origin Data Global)

Datasheet240 pages8 years ago

STMicroelectronics

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+44.01%

CAD Models

Download STMicroelectronics STM32F427VIT6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.273
$ 10.06
$ 10.06
Stock
478,372
655,302
655,302
Authorized Distributors
6
6
6
Core Architecture
ARM Cortex-M4
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
-
32 b
32 b
Max Frequency
180 MHz
180 MHz
180 MHz
Flash Memory Size
2 MB
2 MB
2 MB
RAM Size
260 kB
256 kB
256 kB
Interface
-
Ethernet, IrDA, LIN, USB
Ethernet, IrDA, LIN, USB
Number of I/Os
4
82
82
Peripherals
POR, RTC
POR, RTC
POR, RTC
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
-
100
100
Min Supply Voltage
1.7 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-11-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32F427VIT6TR provided by its distributors.

2MB 1.8V~3.6V ARM Cortex-M4 180MHz 82 LQFP-100 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 100-Pin LQFP T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 180MHz, CMOS, PQFP100
ARM MCU, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4F, 32 bit, 180 MHz, 2 MB
STM32F Series 2 MB Flash 256 kB RAM 180 MHz 32-Bit Microcontroller - LQFP-100
ARM-M4 180MHz LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
High-performance advanced line, ARM Cortex-M4 core with DSP and FPU, 2 Mbytes Flash, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator,FSMC
1.8V~3.6V 180MHz 256KB FLASH 2MB Brown-out Detect/Reset,DMA,I²S,POR,PWM,WDT inside 82 1 1.7V 3.6V 180MHz CANbus,EBI,EMI,Ethernet,I2C,IrDA,LINbus,SPI,UART,USART,USB OTG A/D 16x12b,D/A 2x12b 32bit ARM® Cortex®-M4 QFP SMD mount,glue mount 14mm(Length)*14mm(width)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F427VIT6TR.