STMicroelectronics STM32F407IGH7

MCU 32-Bit STM32 ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 176-Pin UFBGA Tray
$ 11.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F407IGH7.

IHS

Datasheet203 pages6 years ago

Upverter

ODG (Origin Data Global)

STMicroelectronics

Newark

CAD Models

Download STMicroelectronics STM32F407IGH7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32F427IGH6
MCU 32-bit STM32 ARM Cortex M4 RISC 1024KB Flash 2.5V/3.3V 201-Pin UFBGA
STMicroelectronicsSTM32F429IGH6
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 201-Pin UFBGA Frame
STMicroelectronicsSTM32F437IGH6
MCU 32-bit STM32F ARM Cortex M4 RISC 1024KB Flash 2.5V/3.3V 176-Pin UFBGA Tray

Descriptions

Descriptions of STMicroelectronics STM32F407IGH7 provided by its distributors.

MCU 32-Bit STM32 ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 176-Pin UFBGA Tray
MCU, 32BIT, CORTEX-M4, 168MHZ, UFBGA-176; Controller Family/Series: STM32F; Core
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 168MHz, CMOS, PBGA201
MCU 16-bit/32-bit ADuC7xxx ARM7TDMI RISC 32KB Flash 2.5V 48-Pin LQFP
High-performance foundation line, ARM Cortex-M4 core with DSP and FPU, 1 Mbyte Flash, 168 MHz CPU, ART Accelerator, Ethernet, FSMC
IC MCU 32BIT 1MB FLASH 176UFBGA / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 168MHz 1MB (1M x 8) FLASH 176+25UFBGA (10x10)
MCU, 32BIT, CORTEX-M4, 168MHZ, UFBGA-176; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 168MHz; Program Memory Size: 1MB; RAM Memory Size: 192KB; No. o

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics