STMicroelectronics STM32F411RCT7

MCU 32-Bit STM32F ARM Cortex M4 RISC 256KB Flash 3.3V 64-Pin LQFP Tray
$ 4.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F411RCT7.

STMicroelectronics

Datasheet146 pages11 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-36.17%

CAD Models

Download STMicroelectronics STM32F411RCT7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.03
$ 3.63
Stock
182,199
284,569
Authorized Distributors
4
5
Core Architecture
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
32 b
-
Max Frequency
100 MHz
100 MHz
Flash Memory Size
256 kB
256 kB
RAM Size
128 kB
128 kB
Interface
I2C, I2S, IrDA, LIN, SMBus, SPI, USART, USB
-
Number of I/Os
50
50
Peripherals
-
-
Case/Package
LFQFP
LFQFP
Number of Pins
-
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2016-12-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32F411RCT7 provided by its distributors.

MCU 32-Bit STM32F ARM Cortex M4 RISC 256KB Flash 3.3V 64-Pin LQFP Tray
High-performance access line, ARM Cortex-M4 core with DSP and FPU, 256 Kbytes Flash, 100 MHz CPU, ART Accelerator
IC MCU 32BIT 256KB FLASH 64LQFP
Stm32F |Stmicroelectronics STM32F411RCT7
1.7V~3.6V 100MHz 128KB FLASH 256KB Under voltage detection/reset,DMA,I²S,POR,PWM,WDT inside 50 3.6V 100MHz I2C,IrDA,LINbus,MMC,SD,SDIO,SPI,UART,USART,USB OTG A/D 16x12b 32bit ARM® Cortex®-M4 QFP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics