STMicroelectronics STM32F411CEU7

MCU 32-Bit STM32F ARM Cortex M4 RISC 512KB Flash 3.3V 48-Pin UFQFPN EP Tray
$ 4.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F411CEU7.

HQonline

Datasheet146 pages11 years ago

STMicroelectronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+762%

CAD Models

Download STMicroelectronics STM32F411CEU7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2016-12-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F401CEU6
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 48-Pin UFQFPN EP Frame
STMicroelectronicsSTM32F401CDU6
MCU 32-Bit STM32 ARM Cortex M4 RISC 384KB Flash 1.8V/2.5V/3.3V 48-Pin UFQFPN EP Tray
STMicroelectronicsSTM32F401CBU7
MCU 32-Bit STM32 ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 48-Pin UFQFPN Tray

Descriptions

Descriptions of STMicroelectronics STM32F411CEU7 provided by its distributors.

MCU 32-Bit STM32F ARM Cortex M4 RISC 512KB Flash 3.3V 48-Pin UFQFPN EP Tray
STMICROELECTRONICS - STM32F411CEU7 - MCU, 32BIT, CORTEX-M4, 100MHZ, UFQFPN-48
STM32F Serie 512 KB Flash 128 KB RAM 100 MHz 32-Bit Microcontroller - UFQFPN-48
MCU 32bit ARM Cortex-M4 100MHz 128KB Flash 512KB RAM LVD/Reset DMA I2S POR PWM WDT I2C IrDA LINbus MMC SD SDIO SPI UART USART USB OTG A/D 10x12b QFN SMD
MCU, 32BIT, CORTEX-M4, 100MHZ, UFQFPN-48; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 100MHz; Program Memory Size: 512KB; RAM Memory Size: 128KB; No.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics