STMicroelectronics STM32F410RBT6

STM32F Series 128 kB Flash 32 kB RAM 100 MHz 32-Bit Microcontroller - LQFP-64
$ 2.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F410RBT6.

STMicroelectronics

Datasheet131 pages10 years ago

Future Electronics

HQonline

element14 APAC

TME

Inventory History

3 month trend:
-11.72%

CAD Models

Download STMicroelectronics STM32F410RBT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.206
$ 2.505
$ 2.505
Stock
301,097
242,724
242,724
Authorized Distributors
6
4
4
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
64
-
-
Core Architecture
ARM Cortex-M4
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
32 b
-
-
Max Frequency
26 MHz
26 MHz
26 MHz
Number of I/Os
50
50
50
Interface
IrDA, LIN
IrDA, LIN
IrDA, LIN
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
POR
POR
POR

Supply Chain

Country of OriginMainland China, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2015-09-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTM32F401RBT6TR
MCU 32-Bit STM32 ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP T/R
STMicroelectronicsSTM32F401RBT6
MCU 32-Bit STM32F ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray
NXP SemiconductorsMKL25Z128VLH4
MCU 32-bit KL25 ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray
NXP SemiconductorsMKL26Z128VLH4
Kinetis L 32-Bit Mcu, Arm Cortex-M0+ Core, 128Kb Flash, 48Mhz, Usb, Qfp 64 Rohs Compliant: Yes
STMicroelectronicsSTM32L100RBT6
Ultra-low-power 32-bit Value Line ARM Cortex-M3 MCU with 128 Kbytes Flash, 32 MHz CPU, LCD, USB
NXP SemiconductorsMKL46Z128VLH4
MCU 32-bit Kinetis KL4x ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM32F410RBT6 provided by its distributors.

STM32F Series 128 kB Flash 32 kB RAM 100 MHz 32-Bit Microcontroller - LQFP-64
MCU 32-bit ARMCortex M4 RISC 128KB Flash 3.3V 64-Pin LQFP Tray
128KB 1.7V~3.6V ARM Cortex-M4 100MHz 50 LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP64
STM32 Dynamic Efficiency MCU with BAM, High-performance and DSP with FPU, ARM Cortex-M4 MCU with 128 Kbytes Flash, 100 MHz CPU, Art Accelerator
MCU, 32BIT, CORTEX-M4, 100MHZ, LQFP-64; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 100MHz; Program Memory Size: 128KB; RAM Memory Size: 32KB; No. of
Device Core = ARM® Cortex® M4 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 100 / Program Memory Type = Flash / Program Memory Size KB = 128 / Data Memory Size KB = 128 / RAM Memory Size KB = 32 / Interfaces = I²C / Interfaces = I²S / Interfaces = SPI / Interfaces = UART / ADC Channels = 16 / ADC Resolution bit = 12 / DAC Resolution bit = 12 / Number of Programmable I/Os = 50 / Number of Timers/Counters = 6 / Supply Voltage Min. V = 1.7 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 64 / Mounting Type = SMD / Packaging = Tray / Length mm = 10 / Width mm = 10 / Height mm = 1.4

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics