STMicroelectronics STM32F410CBU3

MCU 32-Bit STM32F410CB ARM Cortex M4F RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin UFQFPN Tray
$ 2.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F410CBU3.

Farnell

Datasheet143 pages8 years ago

Inventory History

3 month trend:
-3.28%

CAD Models

Download STMicroelectronics STM32F410CBU3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.85
$ 2.25
Stock
345,865
265,408
Authorized Distributors
6
6
Case/Package
-
UFQFPN
Number of Pins
-
48
Core Architecture
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
-
-
Max Frequency
100 MHz
100 MHz
Number of I/Os
3
36
Interface
-
IrDA, LIN
Memory Type
FLASH
FLASH
Memory Size
-
128 kB
Min Supply Voltage
1.8 V
1.7 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
CRC, POR, RTC

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32F410CBU3 provided by its distributors.

MCU 32-Bit STM32F410CB ARM Cortex M4F RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin UFQFPN Tray
IC MCU 32BIT 128KB FLSH 48UFQFPN / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 100MHz 128KB (128K x 8) FLASH 48-UFQFPN (7x7)
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PQCC48
ARM MCU, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4F, 32 bit, 100 MHz, 128 KB
STM32 Dynamic Efficiency MCU with BAM, High-performance and DSP with FPU, Arm Cortex-M4 MCU with 128 Kbytes of Flash memory, 100 MHz CPU, Art Accelerator
STMicroelectronics SCT
1.7V~3.6V 100MHz 32KB Flash 128KB Brown-out Detect/Reset DMA I²S POR PWM WDT Internal 36-Pin 1-Ch 1.8V 3.6V 100MHz I2C IrDA LINbus SPI UART USART 32-bit ARM Cortex-M4 UFQFPN-48 SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics