STMicroelectronics STM32F405VGT6V

MCU 32-Bit STM32 ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 100-Pin LQFP Tray
$ 8.88
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F405VGT6V.

IHS

Datasheet202 pages10 years ago

Upverter

STMicroelectronics

element14 APAC

Newark

Inventory History

3 month trend:
-29.29%

CAD Models

Download STMicroelectronics STM32F405VGT6V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2016-09-14
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F407VGT6
MCU 32-bit STM32 ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 100-Pin LQFP Tray
STMicroelectronicsSTM32F407VGT7
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 168MHz, CMOS, PQFP100
STMicroelectronicsSTM32F415VGT6
MCU 32-bit STM32F ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 100-Pin LQFP
MCU, 32BIT, CORTEX-M4, 120MHZ, LQFP-100; Controller Family/Series:SAM4S; Core Si

Descriptions

Descriptions of STMicroelectronics STM32F405VGT6V provided by its distributors.

MCU 32-Bit STM32 ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 100-Pin LQFP Tray
STMicroelectronics STM32F4 MCU, ARM Cortex-M4, 100-Pin LQFP, 1 CAN Channel
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 168MHz, CMOS, PQFP100
STM32F405VGT6V, 32BIT ARM CORTEX M4 MCU, 168MHZ, 1024 KB FLASH, 100-PIN LQFP
STM32F Series 1 MB Flash 192 KB RAM SMT 32-Bit Microcontroller - LQFP-100
High-performance foundation line, ARM Cortex-M4 core with DSP and FPU, 1 Mbyte Flash, 168 MHz CPU, ART Accelerator, FSMC
MCU, 32BIT, CORTEX-M4, 168MHZ, LQFP-100; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 168MHz; Program Memory Size: 1MB; RAM Memory Size: 192KB; No. of

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics