STMicroelectronics STM32F401CCU7

MCU 32-Bit STM32F ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 48-Pin UFQFPN Tray
$ 3.908
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F401CCU7.

IHS

Datasheet139 pages7 years ago

Newark

HQonline

Inventory History

3 month trend:
-28.21%

CAD Models

Download STMicroelectronics STM32F401CCU7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2015-08-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F373CCT6
STMicroelectronics STM32F3 MCU, ARM Cortex-M4, 48-Pin, LQFP, 1 CAN Channel
STMicroelectronicsSTM32F313CCT6
MCU 32-bit STM32F ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray
STMicroelectronicsSTM32F411CCY6TR
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PBGA49
NXP SemiconductorsMKL27Z256VFT4
MCU 32-bit Kinetis KL2x ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP
MicrochipATSAM4S4AA-AU
Microchip FlashSeries microcontroller, ARM Cortex-M4kernel, 48needle, LQFP48encapsulation
MicrochipATSAM3N4AA-MU
MCU 32-bit ATSAM ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V 48-Pin QFN EP

Descriptions

Descriptions of STMicroelectronics STM32F401CCU7 provided by its distributors.

MCU 32-Bit STM32F ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 48-Pin UFQFPN Tray
256KB 1.7V~3.6V ARM Cortex-M4 84MHz 36 UFQFPN-48 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
STMICROELECTRONICS - STM32F401CCU7 - MCU, 32BIT, CORTEX-M4, 84MHZ, UFQFN-48
ARM-M4 84MHz UFQFPN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
High-performance access line, Arm Cortex-M4 core with DSP and FPU, 256 Kbytes of Flash memory, 84 MHz CPU, ART Accelerator
STMicroelectronics SCT
IC MCU 32BIT 256KB FLSH 48UFQFPN / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 84MHz 256KB (256K x 8) FLASH 48-UFQFPN (7x7)
32-bit ARM Cortex-M4 MCU, 84MHz, 64KB Flash, 256KB RAM, 1.7V~3.6V, 36-Pin QFN SMD, Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT, I2C, IrDA, LINbus, SDIO, SPI, UART, USART, USB OTG, A/D 10x12b
MCU, 32BIT, CORTEX-M4, 84MHZ, UFQFN-48; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 84MHz; Program Memory Size: 256KB; RAM Memory Size: 64KB; No. of

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics