STMicroelectronics STM32F372V8H6

MCU 32-bit STM32F ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 100-Pin UF-BGA Tray
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F372V8H6.

Newark

Datasheet136 pages11 years ago
Datasheet120 pages14 years ago
Datasheet136 pages12 years ago

element14 APAC

SHENGYU ELECTRONICS

Future Electronics

CAD Models

Download STMicroelectronics STM32F372V8H6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

STMicroelectronicsSTM32F373V8H6
MCU 32-bit STM32F ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 100-Pin UF-BGA Tray
STMicroelectronicsSTM32F103V8H6
MCU 32-Bit STM32 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 100-Pin LF-BGA Tray
STMicroelectronicsSTM32F373VBH6
MCU 32-bit STM32F ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 100-Pin UF-BGA Tray
MicrochipATSAM3S1CB-CU
MCU 32-Bit SAM3S ARM Cortex M3 RISC 64KB Flash 1.8V/3.3V 100-Pin TF-BGA
MicrochipATSAM3S4CA-CU
MCU 32-bit ATSAM ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V 100-Pin LFBGA
MCU 32-bit AT91SAM ARM Cortex M3 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin TF-BGA

Descriptions

Descriptions of STMicroelectronics STM32F372V8H6 provided by its distributors.

MCU 32-bit STM32F ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 100-Pin UF-BGA Tray
Microcontroller Mcu, 32 Bit, Cortex-M4F, 72Mhz, Bga-100
ARM Microcontrollers - MCU 32-Bit ARM Cortex M4 72MHz 64kB MCU FPU
STM32F Series 64 kB Flash 16 kB RAM ARM Based 32-Bit Microcontroller - BGA-100
IC MCU 32BIT 64KB FLASH 100UFBGA / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 72MHz 64KB (64K x 8) FLASH 100-UFBGA (7x7)
MCU, 32BIT, CORTEX-M4F, 72MHZ, BGA-100; Product Range: STM32 Family STM32F3 Series Microcontrollers; Architecture: ARM Cortex-M4F; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 64KB; RAM Memory Size: 16KB; No. of
RF Multiplexers Tape & Reel (TR) 1 (Unlimited) Diplexer Surface Mount 0402 (1005 Metric), 4 PC Pad 2.4GHz~2.5GHz / 4.9GHz~5.95GHz 32.00dB / 41.00dB 12 Weeks MULTILAYER DIPLEXER FOR 2400 - 2

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics