STMicroelectronics STM32F103V8H6

MCU 32-Bit STM32 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 100-Pin LF-BGA Tray
$ 5.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103V8H6.

IHS

Datasheet114 pages3 years ago

STMicroelectronics SCT

Upverter

Newark

STMicroelectronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STM32F103V8H6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32F373V8H6
MCU 32-bit STM32F ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 100-Pin UF-BGA Tray
STMicroelectronicsSTM32F372V8H6
MCU 32-bit STM32F ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 100-Pin UF-BGA Tray
STMicroelectronicsSTM32F105VBH6
MCU 32-bit STM32F ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LF-BGA Tray

Descriptions

Descriptions of STMicroelectronics STM32F103V8H6 provided by its distributors.

MCU 32-Bit STM32 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 100-Pin LF-BGA Tray
MEDIUM-DENSITY PERFORMANCE LINE ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PBGA100
Mainstream Performance line, ARM Cortex-M3 MCU with 64 Kbytes Flash, 72 MHz CPU, motor control, USB and CAN
STM32F Series 64 kB Flash 20 kB RAM ARM Based 32-Bit Microcontroller - BGA-100
STMicroelectronics STM32F1, ARM Cortex M3, 100, LFBGA, 1CAN
IC MCU 32BIT 64KB FLASH 100LFBGA / ARM® Cortex®-M3 series Microcontroller IC 32-Bit Single-Core 72MHz 64KB (64K x 8) FLASH
MCU, 32BIT, CORTEX-M3, 72MHZ, BGA-100; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 64KB; RAM Memory Size: 20KB; No. of Pi

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics