STMicroelectronics STM32F372RBT6

Microcontroller Mcu, 32 Bit, CORTEX-M4F, 72MHZ, LQFP-64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F372RBT6.

IHS

Datasheet128 pages13 years ago

Newark

element14 APAC

Factory Futures

CAD Models

Download STMicroelectronics STM32F372RBT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-09-07
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32F373RBT6
MCU 32-bit STM32F ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Tray
STMicroelectronicsSTM32F103RBT6TR
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP T/R
STMicroelectronicsSTM32F103RBT7TR
MCU 32-bit STM32F ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP T/R
NXP SemiconductorsMK10DX128VLH7
Kinetis K10: 72MHz Cortex-M4 Performance MCU, 160KB Flash, 32KB SRAM, 64-LQFP
NXP SemiconductorsMK20DX128VLH7
Kinetis K20: 72MHz Cortex-M4 Performance MCU, 160KB Flash, 32KB SRAM, Full-Speed USB, 64-LQFP
NXP SemiconductorsMK30DX128VLH7
Kinetis K30: 72MHz Cortex-M4 Performance MCU, 160KB Flash, 32KB SRAM, Segment LCD, 64-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F372RBT6 provided by its distributors.

MICROCONTROLLER MCU, 32 BIT, CORTEX-M4F, 72MHZ, LQFP-64
MCU 32-bit STM32F ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Tray
ARM Microcontrollers - MCU 32-Bit ARM Cortex M4 72MHz 128kB MCU FPU
STM32F Series 128 kB Flash 24 kB RAM ARM Based 32-Bit Microcontroller - LQFP-64
IC MCU 32BIT 128KB FLASH 64LQFP / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 72MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
MCU, 32BIT, CORTEX-M4F, 72MHZ, LQFP-64; Product Range: STM32 F3 ARM Cortex-M4 Microcontrollers; Architecture: ARM Cortex-M4F; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 128KB; RAM Memory Size: 24KB; No. of Pins

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics