STMicroelectronics STM32F334C6T6TR

MCU 32-Bit STM32 ARM Cortex M4 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP T/R
$ 4.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F334C6T6TR.

IHS

Datasheet125 pages8 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+37.02%

CAD Models

Download STMicroelectronics STM32F334C6T6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.16
$ 4.11
$ 4.11
Stock
165,691
215,685
215,685
Authorized Distributors
6
5
5
Core Architecture
ARM Cortex-M4
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
-
32 b
32 b
Max Frequency
-
72 MHz
72 MHz
Flash Memory Size
32 kB
32 kB
32 kB
RAM Size
16 kB
12 kB
12 kB
Interface
-
CAN, I2C, SPI
CAN, I2C, SPI
Number of I/Os
37
37
37
Peripherals
-
POR, RTC
POR, RTC
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
-
48
48
Min Supply Voltage
1.8 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-
-40 °C
-40 °C
Max Operating Temperature
-
85 °C
85 °C

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2014-06-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32F334C6T6TR provided by its distributors.

MCU 32-Bit STM32 ARM Cortex M4 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP T/R
32KB 2V~3.6V ARM Cortex-M4 12KB 72MHz FLASH 37 LQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
IC MCU 32BIT 32KB FLASH 48LQFP / ARM® Cortex®-M4 STM32F3 Microcontroller IC 32-Bit Single-Core 72MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
Mainstream Mixed signals MCUs Arm Cortex-M4 core with DSP and FPU, 32 Kbytes of Flash memory, 72 MHz CPU, CCM, 12-bit ADC 5 MSPS, comparators, op-amp, hr timer
STMicroelectronics SCT
2V~3.6V 72MHz 12KB FLASH 32KB DMA,POR,PWM,WDT inside 37 1 2V 3.6V 72MHz CANbus,I2C,IrDA,LINbus,SPI,UART,USART A/D 15x12b,D/A 3x12b 32bit ARM® Cortex®-M4 QFP SMD mount,glue mount 7mm*7mm*1.4mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics