STMicroelectronics STM32F302VCT6TR

MCU 32-bit ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP T/R
$ 5.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F302VCT6TR.

ODG (Origin Data Global)

Datasheet145 pages7 years ago

SHENGYU ELECTRONICS

Upverter

STMicroelectronics

element14 APAC

Inventory History

3 month trend:
-55.99%

CAD Models

Download STMicroelectronics STM32F302VCT6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-06-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32F303VCT6
STMicroelectronics STM32F3 MCU, ARM Cortex-M4, 100-Pin, LQFP, 1 CAN Channel
STMicroelectronicsSTM32F100VCT6B
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Frame
STMicroelectronicsSTM32F091VCT6
MCU 32-bit ARM Cortex M0 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Frame
MicrochipATSAM3S4CA-AU
MCU 32-bit ATSAM ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V 100-Pin LQFP
NXP SemiconductorsMK10DX256VLL7
Kinetis K10: 72MHz Cortex-M4 Performance MCU, 288KB Flash, 64KB SRAM, 100-LQFP
NXP SemiconductorsMKL26Z256VLL4
MCU, CORTEX M0+, 48MHZ, 100LQFP; Controller Family/Series:(ARM Cortex - M0+) Kin

Descriptions

Descriptions of STMicroelectronics STM32F302VCT6TR provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 72MHz, CMOS, PQFP100
ARM MCU, General Purpose, STM32 Family STM32F3 Series Microcontrollers, ARM Cortex-M4, 32 bit
STM32F Series 256 kB Flash 32 kB RAM ARM Based 32-Bit Microcontroller - LQFP-100
Microcontroller STM32F302; 32bit ARM CortexM4; 72MHz; FLASH 256kB; SRAM 40kB; USB; CAN; DAC; 2-3.6V; -40+85deg.C; LQFP100
Mainstream Mixed signals MCUs ARM Cortex-M4 core with DSP and FPU, 256 Kbytes Flash, 72 MHz CPU, MPU, 12-bit ADC 5 MSPS, PGA, comparators
IC MCU 32BIT 256KB FLASH 100LQFP / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 72MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)
2V~3.6V 72MHz 32KB FLASH 256KB DMA,I²S,POR,PWM,WDT inside 87 3.6V 72MHz CANbus,I2C,IrDA,LIN,SPI,UART,USART,USB A/D 17x12b,D/A 1x12b 32bit ARM® Cortex®-M4 QFP
MCU, 32BIT, CORTEX-M4, 72MHZ, LQFP-100; Product Range: STM32 Family STM32F3 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 256KB; RAM Memory Size: 40KB; No. of Pins: 100Pins; MCU Case Style: LQFP; No. of I/O's: 87I/O's; Embedded Interface Type: CAN, I2C, SPI, UART, USART, USB; Supply Voltage Min: 2V; Supply Voltage Max: 3.6V; MCU Family: STM32; MCU Series: STM32F3; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics