STMicroelectronics STM32F302RBT7

MCU 32-Bit STM32 ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Tray
$ 4.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F302RBT7.

ODG (Origin Data Global)

Datasheet145 pages7 years ago

Upverter

HQonline

STMicroelectronics

Newark

Inventory History

3 month trend:
-2.54%

CAD Models

Download STMicroelectronics STM32F302RBT7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsSTM32F373RBT6
MCU 32-bit STM32F ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Tray
STMicroelectronicsSTM32F303RBT7
MCU 32-Bit STM32F ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Tray
STMicroelectronicsSTM32F372RBT6
MICROCONTROLLER MCU, 32 BIT, CORTEX-M4F, 72MHZ, LQFP-64
NXP SemiconductorsMKL16Z128VLH4
Kinetis KL16: 48MHz Cortex-M0+ Ultra-Low Power MCU, 128KB Flash, 16KB SRAM, 64-LQFP
NXP SemiconductorsMK02FN128VLH10
Kinetis K02: 100MHz Cortex-M4F Performance MCU, 128KB Flash, 16KB SRAM, 64-LQFP
NXP SemiconductorsMKL26Z128VLH4
Kinetis L 32-Bit Mcu, Arm Cortex-M0+ Core, 128Kb Flash, 48Mhz, Usb, Qfp 64 Rohs Compliant: Yes

Descriptions

Descriptions of STMicroelectronics STM32F302RBT7 provided by its distributors.

MCU 32-Bit STM32 ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 72MHz, CMOS, PQFP64
Mainstream Mixed signals MCUs ARM Cortex-M4 core with DSP and FPU, 128 Kbytes Flash, 72 MHz CPU, MPU, CCM, 12-bit ADC 5 MSPS, PGA, comparators
32 Bit Microcontroller, General Purpose, Arm Cortex-M4, 72 Mhz, 128 Kb, 32 Kb, 64, Lqfp Rohs Compliant: Yes |Stmicroelectronics STM32F302RBT7
MCU, 32BIT, CORTEX-M4, 72MHZ, LQFP-64; Product Range: STM32 Family STM32F3 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 128KB; RAM Memory Size: 32KB; No. of P

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics