STMicroelectronics STM32F205VFT6

High-performance ARM Cortex-M3 MCU with 768 Kbytes Flash, 120 MHz CPU, ART Accelerator
$ 9.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F205VFT6.

IHS

Datasheet184 pages10 years ago

Upverter

SHENGYU ELECTRONICS

Newark

STMicroelectronics

Inventory History

3 month trend:
-2.75%

CAD Models

Download STMicroelectronics STM32F205VFT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-04-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32F207VFT6
MCU 32-bit STM32F ARM Cortex M3 RISC 768KB Flash 2.5V/3.3V 100-Pin LQFP Tray
STMicroelectronicsSTM32F207VCT6
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Frame
STMicroelectronicsSTM32F207VET6
MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 100-Pin LQFP Frame
MicrochipATSAM4E8CA-AU
MCU 32-bit SAM4E ARM Cortex M4 DSP/RISC/Thumb-2 512KB Flash 1.2/3.3V 100-Pin LQFP Tray
MCU 32-bit ATSAM ARM Cortex M4 RISC 1024KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP
MicrochipATSAM4S8CA-AU
MCU 32-bit SAM4S ARM Cortex M4 RISC 512KB Flash 1.2V/3.3V 100-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM32F205VFT6 provided by its distributors.

High-performance ARM Cortex-M3 MCU with 768 Kbytes Flash, 120 MHz CPU, ART Accelerator
ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP100
STM32F205VFT6,32bitARM Cortex M3 Microcontroller,120MHz,768kb Flash,100-Pin LQFP
MCU 32-bit ARM Cortex M3 RISC 768KB Flash 2.5V/3.3V 100-Pin LQFP Frame
ARM MCU, STM32 Family STM32F2 Series Microcontrollers, ARM Cortex-M3, 32 bit, 120 MHz, 768 KB
MCU, 32BIT, CORTEX-M3, 120MHZ, LQFP-100; Product Range: STM32 Family STM32F2 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 768KB; RAM Memory Size: 132KB; No.
Microcontroller Mcu, 32 Bit, Cortex-M3, 120Mhz, Lqfp-100; Product Range:Stm32 Family Stm32F2 Series Microcontrollers; Device Core:Arm Cortex-M3; Data Bus Width:32 Bit; Operating Frequency Max:120Mhz; Program Memory Size:768Kb Rohs Compliant: Yes |Stmicroelectronics STM32F205VFT6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics