STMicroelectronics STM32F205RGY6TR

High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator
$ 9.608
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F205RGY6TR.

IHS

Datasheet184 pages10 years ago

Upverter

Future Electronics

SHENGYU ELECTRONICS

STMicroelectronics

Inventory History

3 month trend:
+15.75%

CAD Models

Download STMicroelectronics STM32F205RGY6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2009-06-05
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32F215RGT6
High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator, HW crypto
STMicroelectronicsSTM32F215RGT6TR
High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator, HW crypto
MCU 32-bit SAM4S ARM Cortex M4 DSP/RISC 1024KB Flash 1.2/3.3V 64-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 120MHz, CMOS, PQFP64
STMicroelectronicsSTM32F215RET6
STM32F215RET6,32BIT ARM CORTEX M3 MICROCONTROLLER,120MHZ,512KB FLASH,64-PIN LQFP
MCU 32-bit SAM4S ARM Cortex M4 DSP/RISC 1024KB Flash 1.2V/1.8V/2.5V/3.3V 64-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM32F205RGY6TR provided by its distributors.

High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PBGA66
ARM MCU, STM32 Family STM32F2 Series Microcontrollers, ARM Cortex-M3, 32 bit, 120 MHz, 1 MB
Microcontrollers, ARM, - MCU 32-Bit ARM Cortex 1024kb Connectivity
MCU 32-bit ARM Cortex M3 RISC 1MB Flash 2.5V/3.3V 66-Pin WLCSP T/R
32-bit ARM Cortex-M3 MCU, 120MHz, 1MB Flash, LQFP
Microcontroller Mcu, 32 Bit, Cortex-M3, 120Mhz, Wlcsp-66; Product Range:Stm32 Family Stm32F2 Series Microcontrollers; Device Core:Arm Cortex-M3; Data Bus Width:32 Bit; Operating Frequency Max:120Mhz; Program Memory Size:1Mb Rohs Compliant: Yes |Stmicroelectronics STM32F205RGY6TR
1.8V~3.6V 120MHz 132KB FLASH 1MB Brown-out Detect/Reset,DMA,I2S,LCD,POR,PWM,WDT inside 51 1 1.8V 3.6V 120MHz CANbus,I2C,IrDA,LINbus,MMC,SPI,UART,USART,USB OTG A/D 16x12b;D/A 2x12b 32bit ARM® Cortex®-M3 LQFP SMD mount,glue mount 3.97mm*3.64mm*570μm
MCU, 32BIT, CORTEX-M3, 120MHZ, WLCSP-66; Product Range: STM32 Family STM32F2 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 1MB; RAM Memory Size: 128KB; No. of Pins: 66Pins; MCU Case Style: WLCSP; No. of I/O's: 51I/O's; Embedded Interface Type: CAN, I2C, SPI, UART, USART, USB; Supply Voltage Min: 1.8V; Supply Voltage Max: 3.6V; MCU Family: STM32; MCU Series: STM32F2; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (17-Dec-2015); Controller Family/Series: STM32F; MPU Core Size: 32bit; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Peripherals: ADC, DAC, RTC; Program Memory Size: 1MB

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics