STMicroelectronics STM32F103ZEH7TR

MCU 32-Bit STM32 ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 144-Pin LF-BGA T/R
$ 10.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103ZEH7TR.

IHS

Datasheet143 pages8 years ago

SHENGYU ELECTRONICS

CAD Models

Download STMicroelectronics STM32F103ZEH7TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.1
$ 8.815
Stock
192,837
211,685
Authorized Distributors
3
6
Core Architecture
-
ARM
Data Bus Width
-
32 b
Max Frequency
72 MHz
72 MHz
Flash Memory Size
512 kB
512 kB
RAM Size
64 kB
64 kB
Interface
CAN, IrDA, LIN, SDIO, USB
CAN, IrDA, LIN, SD, USB
Number of I/Os
112
112
Peripherals
POR, RTC
CRC, POR, RTC
Case/Package
LFBGA
LFBGA
Number of Pins
-
144
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32F103ZEH7TR provided by its distributors.

MCU 32-Bit STM32 ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 144-Pin LF-BGA T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PBGA144
Mainstream Performance line, Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN
STMicroelectronics SCT
IC MCU 32BIT 512KB FLSH 144LFBGA
IC MCU 32BIT 512KB FLSH 144LFBGA / ARM® Cortex®-M3 series Microcontroller IC 32-Bit Single-Core 72MHz 512KB (512K x 8) FLASH 144-LFBGA (10x10)
Stm32F |Stmicroelectronics STM32F103ZEH7TR

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics